Add To Favorites
Photo Not Available
B43511A4158M000 1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60 mOhm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
132 22.53394 $2,974.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43511A4158M000-ND
Copy   B43511A4158M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43511A4158M000

Copy   B43511A4158M000
Description CAP ALUM 1500UF 20% 350V SNAP
Copy   CAP ALUM 1500UF 20% 350V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60 mOhm @ 100Hz 12000 Hrs @ 85°C
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.5A @ 100Hz
Impedance 70 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66
Other Names B43511A4158M
B43511A4158M-ND

04:26:21 1/16/2019