Add To Favorites
Photo Not Available
B43510A9128M007 1200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 110 mOhm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 22.50771 $3,241.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43510A9128M007-ND
Copy   B43510A9128M007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43510A9128M007

Copy   B43510A9128M007
Description CAP ALUM 1200UF 20% 400V SNAP
Copy   CAP ALUM 1200UF 20% 400V SNAP
Detailed Description

1200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 110 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   1200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 110 mOhm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets B43510,20 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43510
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 110 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.1A @ 100Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names B43510A9128M 7
B43510A9128M 7
B43510A9128M7
B43510A9128M7-ND

05:25:18 2/16/2019