Add To Favorites
Photo Not Available
B43510A5827M007 820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140 mOhm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 19.25944 $2,773.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43510A5827M007-ND
Copy   B43510A5827M007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43510A5827M007

Copy   B43510A5827M007
Description CAP ALUM 820UF 20% 450V SNAP
Copy   CAP ALUM 820UF 20% 450V SNAP
Detailed Description

820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140 mOhm @ 100Hz 5000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
495-6291-ND B43510A5827M000 EPCOS (TDK) Bulk ? 75 - Immediate
$24.03000 1 Not applicable
Documents & Media
Datasheets B43510,20 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43510
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 140 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.61A @ 100Hz
Impedance 210 mOhms
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names B43510A5827M 7
B43510A5827M 7
B43510A5827M7
B43510A5827M7-ND

21:18:04 1/21/2019