Add To Favorites
B43510A5228M000 2200µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 50 mOhm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.34000 $54.34
10 51.31900 $513.19
100 41.50770 $4,150.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6290-ND
Copy   495-6290-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43510A5228M000

Copy   B43510A5228M000
Description CAP ALUM 2200UF 20% 450V SNAP
Copy   CAP ALUM 2200UF 20% 450V SNAP
Detailed Description

2200µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 50 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   2200µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 50 mOhm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets B43510,20 Series
Online Catalog B43510 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43510
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 50 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.65A @ 100Hz
Impedance 75 mOhms
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 4.016" (102.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 28
Other Names 495-6290
B43510A5228M
B43510A5228M-ND

12:29:08 12/10/2018