Add To Favorites
Photo Not Available
B43508F2337M60 330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.50283 $1,301.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43508F2337M60-ND
Copy   B43508F2337M60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43508F2337M60

Copy   B43508F2337M60
Description CAP ALUM 330UF 20% 250V SNAP
Copy   CAP ALUM 330UF 20% 250V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 3000 Hrs @ 105°C

Copy   330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7091-ND LGN2E331MELA25 Nichicon Bulk ? 579 - Immediate
$4.00000 1
Documents & Media
Datasheets B43508 Series Datasheet
Product Training Modules Automotive Industry Capacitors
HTML Datasheet B43508 Series Datasheet
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43508
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 350 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.15A @ 100Hz
Impedance 480 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B43508F2337M 60

00:47:39 11/15/2018