Add To Favorites
Photo Not Available
B43508C2128M60 1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100 mOhm @ 100Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.02542 $1,686.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43508C2128M60-ND
Copy   B43508C2128M60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43508C2128M60

Copy   B43508C2128M60
Description CAP ALUM 1200UF 20% 200V SNAP
Copy   CAP ALUM 1200UF 20% 200V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100 mOhm @ 100Hz 3000 Hrs @ 105°C

Copy   1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100 mOhm @ 100Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-8296-ND LGN2D122MELC30 Nichicon Bulk ? 1 - Immediate
$6.30000 1 Not applicable
Documents & Media
Datasheets B43508 Series Datasheet
Product Training Modules Automotive Industry Capacitors
HTML Datasheet B43508 Series Datasheet
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43508
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 100 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.94A @ 100Hz
Impedance 130 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43508C2128M 60

20:52:06 12/11/2018