Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B43508A2477M7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43508A2477M7

Description CAP ALUM 470UF 20% 200V SNAP
Detailed Description

470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250 mOhm @ 100Hz 3000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-75818-ND B43508A2477M000 EPCOS (TDK) Bulk ? 535 - Immediate
$4.35000 1
495-6263-ND B43504E2477M000 EPCOS (TDK) Bulk ? 74 - Immediate
$4.87000 1
493-8310-ND LGN2P471MELZ35 Nichicon Bulk ? 152 - Immediate
$4.33000 1
338-3774-ND 381LR471M200H032 Cornell Dubilier Electronics (CDE) Bulk ? 452 - Immediate
$3.39000 1
Documents & Media
Datasheets B43508 Series Datasheet
Product Training Modules Automotive Industry Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43508
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 250 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.36A @ 100Hz
Impedance 340 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B43508A2477M 7

20:06:14 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 2.47798 $1,585.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback