Add To Favorites
Photo Not Available
B43504H2108M002 1000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 140 mOhm @ 100Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.01919 $2,246.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43504H2108M002-ND
Copy   B43504H2108M002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43504H2108M002

Copy   B43504H2108M002
Description CAP ALUM 1000UF 20% 200V SNAP
Copy   CAP ALUM 1000UF 20% 200V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 140 mOhm @ 100Hz 3000 Hrs @ 105°C

Copy   1000µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 140 mOhm @ 100Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets B43504 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43504
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 140 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.4A @ 100Hz
Impedance 180 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43504H2108M 2
B43504H2108M2
B43504H2108M2-ND

18:03:10 12/12/2018