Add To Favorites
Product Overview
Digi-Key Part Number 495-75222-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

B43504B5227M002

Description CAP ALUM 220UF 20% 450V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 610 mOhm @ 100Hz 3000 Hrs @ 105°C

Documents & Media
Datasheets B43504 Series
Online Catalog B43504 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43504
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 610 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.2A @ 100Hz
Impedance 730 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 80
Other Names 495-75222
B43504B5227M 2
B43504B5227M2
B43504B5227M2-ND

12:04:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.19000 $8.19
10 7.27600 $72.76
100 5.82100 $582.10
500 5.00244 $2,501.22
1,000 4.71226 $4,712.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback