Add To Favorites
Photo Not Available
B43501E2188M87 1800µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55 mOhm @ 100Hz 10000 Hrs @ 85°C
Product Overview
Digi-Key Part Number B43501E2188M87-ND
Copy   B43501E2188M87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43501E2188M87

Copy   B43501E2188M87
Description CAP ALUM 1800UF 20% 200V SNAP
Copy   CAP ALUM 1800UF 20% 200V SNAP
Detailed Description

1800µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   1800µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43501 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 55 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.65A @ 100Hz
Impedance 75 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43501E2188M 87
B43501E2188M087
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.00350 $2,241.12

Submit a request for quotation on quantities greater than those displayed.

16:57:34 9/23/2018