Add To Favorites
Photo Not Available
B43501D5277M000 270µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.05046 $1,692.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43501D5277M000-ND
Copy   B43501D5277M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43501D5277M000

Copy   B43501D5277M000
Description CAP ALUM 270UF 20% 450V SNAP
Copy   CAP ALUM 270UF 20% 450V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

270µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   270µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43501 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 490 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.79A @ 100Hz
Impedance 590 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43501D5277M
B43501D5277M-ND

21:57:55 1/22/2019