Add To Favorites
Photo Not Available
B43501B5107M60 100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33 Ohm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.50283 $1,301.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43501B5107M60-ND
Copy   B43501B5107M60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43501B5107M60

Copy   B43501B5107M60
Description CAP ALUM 100UF 20% 450V SNAP
Copy   CAP ALUM 100UF 20% 450V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33 Ohm @ 100Hz 10000 Hrs @ 85°C

Copy   100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33 Ohm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43501 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 1.33 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 860mA @ 100Hz
Impedance 1.6 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B43501B5107M 60
B43501B5107M060

15:47:23 11/15/2018