Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B43501B3107M80-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43501B3107M80

Description CAP ALUM 100UF 20% 385V SNAP
Detailed Description

100µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 660 mOhm @ 100Hz 10000 Hrs @ 85°C

Documents & Media
Datasheets B43501 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) 660 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 800mA @ 100Hz
Impedance 1.06 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B43501B3107M 80
B43501B3107M080

09:14:43 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 2.49338 $648.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback