Add To Favorites
B43501A3686M000 68µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 2.82300 $28.23
100 2.20170 $220.17
500 1.63714 $818.57
1,000 1.52424 $1,524.24
2,500 1.46778 $3,669.46
5,000 1.46241 $7,312.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6229-ND
Copy   495-6229-ND
Quantity Available 617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43501A3686M000

Copy   B43501A3686M000
Description CAP ALUM 68UF 20% 385V SNAP
Copy   CAP ALUM 68UF 20% 385V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   68µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43501 Series
Online Catalog B43501 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) 980 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 610mA @ 100Hz
Impedance 1.56 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
495-6237-ND B43501A9686M000 EPCOS (TDK) Bulk ? 138 - Immediate
$3.74000 1 Not applicable
Additional Resources
Standard Package ? 160
Other Names 495-6229
B43501A3686M
B43501A3686M-ND

10:40:08 12/11/2018