Add To Favorites
Photo Not Available
B43416C9567A000 560µF 360V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100000 Hrs @ 60°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.28806 $2,332.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43416C9567A000-ND
Copy   B43416C9567A000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43416C9567A000

Copy   B43416C9567A000
Description CAP ALUM 560UF -10,20% 360V SNAP
Copy   CAP ALUM 560UF -10,20% 360V SNAP
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

560µF 360V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100000 Hrs @ 60°C

Copy   560µF 360V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  100000 Hrs @ 60°C
Documents & Media
Datasheets B43415, 43416 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43416
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance -10%, +20%
Voltage - Rated 360V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 100000 Hrs @ 60°C
Operating Temperature -40°C ~ 60°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 160
Other Names B43416C9567A

21:42:44 1/19/2019