Add To Favorites
Photo Not Available
B43305E2477M 470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 2.48092 $1,587.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43305E2477M-ND
Copy   B43305E2477M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43305E2477M

Copy   B43305E2477M
Description CAP ALUM 470UF 20% 250V SNAP
Copy   CAP ALUM 470UF 20% 250V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-3888-ND 250USG470MEFCSN22X35 Rubycon Bulk ? 156 - Immediate
$4.48000 1 Not applicable
493-8159-ND LGG2E471MELZ35 Nichicon Bulk ? 229 - Immediate
$4.39000 1 Not applicable
Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 270 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.9A @ 100Hz
Impedance 370 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B43305E2477M000

03:40:01 1/23/2019