Add To Favorites
Photo Not Available
B43305C9397M62 390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number B43305C9397M62-ND
Copy   B43305C9397M62-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43305C9397M62

Copy   B43305C9397M62
Description CAP ALUM 390UF 20% 400V SNAP
Copy   CAP ALUM 390UF 20% 400V SNAP
Detailed Description

390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 350 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.87A @ 100Hz
Impedance 470 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43305C9397M 62
B43305C9397M062
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.05046 $1,692.11

Submit a request for quotation on quantities greater than those displayed.

19:57:41 9/20/2018