Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B43305B5397M82-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43305B5397M82

Description CAP ALUM 390UF 20% 450V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

390µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 350 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.22A @ 100Hz
Impedance 490 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 160
Other Names B43305B5397M 82
B43305B5397M082

19:35:28 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.00350 $2,241.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback