Add To Favorites
Photo Not Available
B43305B5397M67 390µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number B43305B5397M67-ND
Copy   B43305B5397M67-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43305B5397M67

Copy   B43305B5397M67
Description CAP ALUM 390UF 20% 450V SNAP
Copy   CAP ALUM 390UF 20% 450V SNAP
Detailed Description

390µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   390µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350 mOhm @ 100Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 350 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.22A @ 100Hz
Impedance 490 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43305B5397M 67
B43305B5397M067
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.00350 $2,241.12

Submit a request for quotation on quantities greater than those displayed.

06:31:46 9/25/2018