Add To Favorites
Photo Not Available
B43305B2477M67 470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.50283 $1,301.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43305B2477M67-ND
Copy   B43305B2477M67-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43305B2477M67

Copy   B43305B2477M67
Description CAP ALUM 470UF 20% 200V SNAP
Copy   CAP ALUM 470UF 20% 200V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270 mOhm @ 100Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
495-6269-ND B43505A2477M000 EPCOS (TDK) Bulk ? 507 - Immediate
$5.90000 1 Not applicable
493-7857-ND LGR2E471MELB35 Nichicon Bulk ? 155 - Immediate
$6.59000 1 Not applicable
Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 270 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.7A @ 100Hz
Impedance 370 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B43305B2477M 67
B43305B2477M067

22:30:54 1/22/2019