Add To Favorites
Photo Not Available
B43305A5127M000 120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13 Ohm @ 100Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 2.50283 $1,601.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43305A5127M000-ND
Copy   B43305A5127M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43305A5127M000

Copy   B43305A5127M000
Description CAP ALUM 120UF 20% 450V SNAP
Copy   CAP ALUM 120UF 20% 450V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13 Ohm @ 100Hz 2000 Hrs @ 85°C

Copy   120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13 Ohm @ 100Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets B43305 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43305
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 1.13 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 970mA @ 100Hz
Impedance 1.59 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names B43305A5127M
B43305A5127M-ND

11:55:53 11/14/2018