Add To Favorites
Photo Not Available
B43254D1687M 680µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B43254D1687M-ND
Copy   B43254D1687M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43254D1687M

Copy   B43254D1687M
Description CAP ALUM 680UF 20% 160V SNAP
Copy   CAP ALUM 680UF 20% 160V SNAP
Detailed Description

680µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   680µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-16457-ND LGJ2C681MELC Nichicon Bulk ? 200 - Immediate
$5.22000 1
Documents & Media
Datasheets B43254 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43254
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.76A @ 120Hz
Ripple Current @ High Frequency 2.728A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43254D1687M000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.72858 $654.86

Submit a request for quotation on quantities greater than those displayed.

02:02:24 9/21/2018