Add To Favorites
Photo Not Available
B43254C5127M 120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.88350 $922.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43254C5127M-ND
Copy   B43254C5127M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43254C5127M

Copy   B43254C5127M
Description CAP ALUM 120UF 20% 450V SNAP
Copy   CAP ALUM 120UF 20% 450V SNAP
Detailed Description

120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   120µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Documents & Media
Datasheets B43254 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43254
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 510mA @ 120Hz
Ripple Current @ High Frequency 790.5mA @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43254C5127M000

03:37:21 1/22/2019