Add To Favorites
Photo Not Available
B43254B9187M 180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.89081 $1,503.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43254B9187M-ND
Copy   B43254B9187M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43254B9187M

Copy   B43254B9187M
Description CAP ALUM 180UF 20% 400V SNAP
Copy   CAP ALUM 180UF 20% 400V SNAP
Detailed Description

180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-7917-ND LGX2W181MELA35 Nichicon Bulk ? 113 - Immediate
$5.53000 1 Not applicable
565-3594-ND ELXS451VSN181MQ35S United Chemi-Con Bulk ? 98 - Immediate
$4.94000 1 Not applicable
1189-2997-ND 450MXG180MEFCSN25X35 Rubycon Bulk ? 180 - Immediate
$5.07000 1 Not applicable
493-7787-ND LQS2W181MELA35 Nichicon Bulk ? 250 - Immediate
$6.47000 1 Not applicable
Documents & Media
Datasheets B43254 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43254
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 880mA @ 120Hz
Ripple Current @ High Frequency 1.364A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names B43254B9187M000

05:17:58 12/13/2018