Add To Favorites
Photo Not Available
B43252C9187M 180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.88094 $921.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43252C9187M-ND
Copy   B43252C9187M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43252C9187M

Copy   B43252C9187M
Description CAP ALUM 180UF 20% 400V SNAP
Copy   CAP ALUM 180UF 20% 400V SNAP
Detailed Description

180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-76871-ND B43508C5187M000 EPCOS (TDK) Bulk ? 310 - Immediate
$7.20000 1
493-7786-ND LQS2W181MELB30 Nichicon Bulk ? 181 - Immediate
$6.89000 1
493-7906-ND LGX2W181MELB30 Nichicon Bulk ? 44 - Immediate
$5.71000 1
493-8402-ND LGN2W181MELB30 Nichicon Bulk ? 189 - Immediate
$6.23000 1
338-3752-ND 381LQ181M450K022 Cornell Dubilier Electronics (CDE) Bulk ? 270 - Immediate
$5.20000 1
1189-3433-ND 475MXH180MEFCSN30X30 Rubycon Bulk ? 100 - Immediate
$5.98000 1
Documents & Media
Datasheets B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 910mA @ 120Hz
Ripple Current @ High Frequency 1.41A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43252C9187M000

12:28:28 11/20/2018