Add To Favorites
Photo Not Available
B43252C227M 220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.88188 $922.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43252C227M-ND
Copy   B43252C227M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43252C227M

Copy   B43252C227M
Description CAP ALUM 220UF 20% 315V SNAP
Copy   CAP ALUM 220UF 20% 315V SNAP
Detailed Description

220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-75846-ND B43644C9227M000 EPCOS (TDK) Bulk ? 492 - Immediate
$5.57000 1
493-7630-ND LQSW6221MELB30 Nichicon Bulk ? 200 - Immediate
$7.09000 1
565-3597-ND ELXS451VSN221MR30S United Chemi-Con Bulk ? 1,540 - Immediate
$5.82000 1
493-7810-ND LQS2W221MELB30 Nichicon Bulk ? 168 - Immediate
$8.02000 1
493-8380-ND LGNW6221MELB30 Nichicon Bulk ? 199 - Immediate
$5.90000 1
1189-2859-ND 450HXG220MEFCSN30X30 Rubycon Bulk ? 771 - Immediate
$5.38000 1
1189-3919-ND 400HXG220MEFCSN30X30 Rubycon Bulk ? 100 - Immediate
$6.65000 1
1189-4013-ND 450VXG220MEFCSN30X30 Rubycon Bulk ? 32 - Immediate
$6.46000 1
493-7123-ND LGN2W221MELB30 Nichicon Bulk ? 7,889 - Immediate
$5.96000 1
1189-2034-ND 450VXH220MEFCSN30X30 Rubycon Bulk ? 1,722 - Immediate
$4.66000 1
338-3755-ND 381LQ221M450K022 Cornell Dubilier Electronics (CDE) Bulk ? 2,617 - Immediate
$5.43000 1
338-2488-ND 381LR221M400K022 Cornell Dubilier Electronics (CDE) Bulk ? 1,309 - Immediate
$4.70000 1
Documents & Media
Datasheets B41252, B43252 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43252
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43252C 227M
B43252C0227M000

13:16:50 10/15/2018