Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67300 $36.73
100 2.77530 $277.53
500 2.28556 $1,142.78
1,000 2.12230 $2,122.30
2,500 2.11453 $5,286.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6204-ND
Copy   495-6204-ND
Quantity Available 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43231B9227M000

Copy   B43231B9227M000
Description CAP ALUM 220UF 20% 400V SNAP
Copy   CAP ALUM 220UF 20% 400V SNAP
Detailed Description

220µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   220µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets B41231, B43231 Series
Online Catalog B41231, B43231 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43231
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.38A @ 120Hz
Ripple Current @ High Frequency 2.139A @ 20kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names 495-6204
B43231B9227M
B43231B9227M-ND

19:03:06 12/13/2018