Add To Favorites
Photo Not Available
B41889A3687M 680µF 10V Aluminum Electrolytic Capacitors Radial, Can 460 mOhm @ 120Hz 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B41889A3687M-ND
Copy   B41889A3687M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41889A3687M

Copy   B41889A3687M
Description CAP ALUM 680UF 20% 10V RADIAL
Copy   CAP ALUM 680UF 20% 10V RADIAL
Detailed Description

680µF 10V Aluminum Electrolytic Capacitors Radial, Can 460 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   680µF 10V Aluminum Electrolytic Capacitors Radial, Can 460 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41889 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41889
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 460 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.54A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B41889A3687M000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26587 $2,658.68

Submit a request for quotation on quantities greater than those displayed.

02:46:11 9/19/2018