Add To Favorites
Photo Not Available
B41889A2827M 820µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 440 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14612 $1,461.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41889A2827M-ND
Copy   B41889A2827M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41889A2827M

Copy   B41889A2827M
Description CAP ALUM 820UF 20% 6.3V RADIAL
Copy   CAP ALUM 820UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 440 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   820µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 440 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41889 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41889
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 440 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.14A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names B41889A2827M000

14:39:54 10/15/2018