Add To Favorites
Photo Not Available
B41888C8686M 68µF 63V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.25213 $3,025.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41888C8686M-ND
Copy   B41888C8686M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41888C8686M

Copy   B41888C8686M
Description CAP ALUM 68UF 20% 63V RADIAL
Copy   CAP ALUM 68UF 20% 63V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

68µF 63V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   68µF 63V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets B41888 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41888
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B41888C8686M000

13:54:58 1/18/2019