Add To Favorites
Photo Not Available
B41888C8158M000 1500µF 63V Aluminum Electrolytic Capacitors Radial, Can 44 mOhm @ 10kHz 10000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B41888C8158M000-ND
Copy   B41888C8158M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41888C8158M000

Copy   B41888C8158M000
Description CAP ALUM 1500UF 20% 63V RADIAL
Copy   CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1500µF 63V Aluminum Electrolytic Capacitors Radial, Can 44 mOhm @ 10kHz 10000 Hrs @ 105°C

Copy   1500µF 63V Aluminum Electrolytic Capacitors Radial, Can 44 mOhm @ 10kHz 10000 Hrs @ 105°C
Documents & Media
Datasheets B41888 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41888
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 44 mOhm @ 10kHz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 2.366A @ 100kHz
Impedance 40 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names B41888C8158M
B41888C8158M-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.12911 $1,354.93

Submit a request for quotation on quantities greater than those displayed.

07:43:07 9/23/2018