Add To Favorites
Photo Not Available
B41866C6277M000 270µF 50V Aluminum Electrolytic Capacitors Radial, Can 134 mOhm @ 100kHz 3000 Hrs @ 125°C
Product Overview
Digi-Key Part Number B41866C6277M000-ND
Copy   B41866C6277M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41866C6277M000

Copy   B41866C6277M000
Description CAP ALUM 270UF 20% 50V RADIAL
Copy   CAP ALUM 270UF 20% 50V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

270µF 50V Aluminum Electrolytic Capacitors Radial, Can 134 mOhm @ 100kHz 3000 Hrs @ 125°C

Copy   270µF 50V Aluminum Electrolytic Capacitors Radial, Can 134 mOhm @ 100kHz 3000 Hrs @ 125°C
Documents & Media
Datasheets B41866 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41866
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 134 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 875mA @ 100kHz
Impedance 127 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names B41866C6277M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26240 $1,574.37

Submit a request for quotation on quantities greater than those displayed.

19:54:40 9/22/2018