Add To Favorites
Photo Not Available
B41858E8687M9 680µF 63V Aluminum Electrolytic Capacitors Radial, Can 96 mOhm @ 10kHz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96475 $2,894.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41858E8687M9-ND
Copy   B41858E8687M9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41858E8687M9

Copy   B41858E8687M9
Description CAP ALUM 680UF 20% 63V RADIAL
Copy   CAP ALUM 680UF 20% 63V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

680µF 63V Aluminum Electrolytic Capacitors Radial, Can 96 mOhm @ 10kHz 5000 Hrs @ 105°C

Copy   680µF 63V Aluminum Electrolytic Capacitors Radial, Can 96 mOhm @ 10kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets B41858 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41858
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 96 mOhm @ 10kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 1.427A @ 100kHz
Impedance 87 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names B41858E8687M009

19:49:41 10/19/2018