Add To Favorites
B41858C7127M000 120µF 35V Aluminum Electrolytic Capacitors Radial, Can 274 mOhm @ 10kHz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48700 $4.87
100 0.33360 $33.36
500 0.26414 $132.07
1,000 0.22243 $222.43
2,500 0.20853 $521.33
5,000 0.19463 $973.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6001-ND
Copy   495-6001-ND
Quantity Available 11,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41858C7127M000

Copy   B41858C7127M000
Description CAP ALUM 120UF 20% 35V RADIAL
Copy   CAP ALUM 120UF 20% 35V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120µF 35V Aluminum Electrolytic Capacitors Radial, Can 274 mOhm @ 10kHz 3000 Hrs @ 105°C

Copy   120µF 35V Aluminum Electrolytic Capacitors Radial, Can 274 mOhm @ 10kHz 3000 Hrs @ 105°C
Documents & Media
Datasheets B41858 Series
Online Catalog B41858 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41858
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 274 mOhm @ 10kHz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 436mA @ 100kHz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-6001
B41858C7127M
B41858C7127M-ND

10:59:03 10/20/2018