Add To Favorites
B41851A9227M000 220µF 100V Aluminum Electrolytic Capacitors Radial, Can 750 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.76900 $7.69
100 0.55010 $55.01
500 0.42588 $212.94
1,000 0.36673 $366.73
2,500 0.34307 $857.68
5,000 0.32533 $1,626.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6055-ND
Copy   495-6055-ND
Quantity Available 658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A9227M000

Copy   B41851A9227M000
Description CAP ALUM 220UF 20% 100V RADIAL
Copy   CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220µF 100V Aluminum Electrolytic Capacitors Radial, Can 750 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   220µF 100V Aluminum Electrolytic Capacitors Radial, Can 750 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 750 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 435mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 495-6055
B41851A9227M
B41851A9227M-ND

08:45:58 1/22/2019