Add To Favorites
B41851A8227M000 220µF 63V Aluminum Electrolytic Capacitors Radial, Can 900 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14538 $1,453.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41851A8227M000-ND
Copy   B41851A8227M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A8227M000

Copy   B41851A8227M000
Description CAP ALUM 220UF 20% 63V RADIAL
Copy   CAP ALUM 220UF 20% 63V RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220µF 63V Aluminum Electrolytic Capacitors Radial, Can 900 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   220µF 63V Aluminum Electrolytic Capacitors Radial, Can 900 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 900 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 335mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B41851A8227M
B41851A8227M-ND

16:47:26 12/11/2018