Add To Favorites
B41851A8108M000 1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 200 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.68800 $16.88
100 1.28900 $128.90
500 0.98212 $491.06
1,000 0.85936 $859.36
2,500 0.82867 $2,071.68
5,000 0.79798 $3,989.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6078-ND
Copy   495-6078-ND
Quantity Available 1,275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A8108M000

Copy   B41851A8108M000
Description CAP ALUM 1000UF 20% 63V RADIAL
Copy   CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 200 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 200 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 200 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 930mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 495-6078
B41851A8108M
B41851A8108M-ND

20:09:01 12/11/2018