Add To Favorites
B41851A7477M8 470µF 35V Aluminum Electrolytic Capacitors Radial, Can 490 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52600 $5.26
100 0.34660 $34.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76981-1-ND
Copy   495-76981-1-ND
Quantity Available 7,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A7477M8

Copy   B41851A7477M8
Description CAP ALUM 470UF 20% 35V RADIAL
Copy   CAP ALUM 470UF 20% 35V RADIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

470µF 35V Aluminum Electrolytic Capacitors Radial, Can 490 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   470µF 35V Aluminum Electrolytic Capacitors Radial, Can 490 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 490 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76981-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-76981-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22324

20:31:27 11/16/2018