Add To Favorites
B41851A7108M000 1000µF 35V Aluminum Electrolytic Capacitors Radial, Can 230 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.02800 $10.28
100 0.77090 $77.09
500 0.58244 $291.22
1,000 0.51392 $513.92
2,500 0.47966 $1,199.15
5,000 0.46253 $2,312.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6054-ND
Copy   495-6054-ND
Quantity Available 2,504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A7108M000

Copy   B41851A7108M000
Description CAP ALUM 1000UF 20% 35V RADIAL
Copy   CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1000µF 35V Aluminum Electrolytic Capacitors Radial, Can 230 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   1000µF 35V Aluminum Electrolytic Capacitors Radial, Can 230 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 230 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 810mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 495-6054
B41851A7108M
B41851A7108M-ND

08:23:52 12/11/2018