Add To Favorites
B41851A4477M000 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 710 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47200 $4.72
100 0.31070 $31.07
500 0.23016 $115.08
1,000 0.19564 $195.64
2,500 0.18413 $460.32
5,000 0.17262 $863.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5993-ND
Copy   495-5993-ND
Quantity Available 9,520
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A4477M000

Copy   B41851A4477M000
Description CAP ALUM 470UF 20% 16V RADIAL
Copy   CAP ALUM 470UF 20% 16V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 710 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can 710 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 710 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 315mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-5993
B41851A4477M
B41851A4477M-ND

09:00:22 12/14/2018