Add To Favorites
Photo Not Available
B41851A4337M000 330µF 16V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10207 $1,224.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41851A4337M000-ND
Copy   B41851A4337M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A4337M000

Copy   B41851A4337M000
Description CAP ALUM 330UF 20% 16V RADIAL
Copy   CAP ALUM 330UF 20% 16V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   330µF 16V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 1 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 265mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B41851A4337M
B41851A4337M-ND

11:17:38 11/15/2018