Add To Favorites
Photo Not Available
B41851A2477M000 470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10207 $1,224.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41851A2477M000-ND
Copy   B41851A2477M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41851A2477M000

Copy   B41851A2477M000
Description CAP ALUM 470UF 20% 6.3V RADIAL
Copy   CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1 Ohm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 265mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B41851A2477M
B41851A2477M-ND

02:13:24 11/14/2018