Add To Favorites
B41821A7157M000 150µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10550 $1,055.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41821A7157M000-ND
Copy   B41821A7157M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A7157M000

Copy   B41821A7157M000
Description CAP ALUM 150UF 20% 35V RADIAL
Copy   CAP ALUM 150UF 20% 35V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

150µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   150µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1862-ND UPW1V151MPD Nichicon Bulk ? 2,759 - Immediate
$0.38000 1 Not applicable
P10295-ND EEU-FC1V151 Panasonic Electronic Components Bulk ? 14,837 - Immediate
$0.44000 1 Not applicable
493-1577-ND UHE1V151MPD Nichicon Bulk ? 18,489 - Immediate
$0.40000 1 Not applicable
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 270mA @ 120Hz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B41821A7157M
B41821A7157M-ND

22:46:30 12/9/2018