Add To Favorites
B41821A6686M000 68µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number B41821A6686M000-ND
Copy   B41821A6686M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A6686M000

Copy   B41821A6686M000
Description CAP ALUM 68UF 20% 50V RADIAL
Copy   CAP ALUM 68UF 20% 50V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

68µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   68µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1935-ND UPW1J680MPD Nichicon Bulk ? 11,677 - Immediate
$0.50000 1
P10341-ND EEU-FC1J680 Panasonic Electronic Components Bulk ? 2,165 - Immediate
$0.48000 1
P11252-ND EEU-FC1H680 Panasonic Electronic Components Bulk ? 13,129 - Immediate
$0.44000 1
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 210mA @ 120Hz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B41821A6686M
B41821A6686M-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10550 $1,055.04

Submit a request for quotation on quantities greater than those displayed.

18:51:18 9/21/2018