Add To Favorites
B41821A6108M000 1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.17100 $11.71
100 0.87820 $87.82
500 0.66352 $331.76
1,000 0.58545 $585.45
2,500 0.54642 $1,366.05
5,000 0.52691 $2,634.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6049-ND
Copy   495-6049-ND
Quantity Available 1,456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A6108M000

Copy   B41821A6108M000
Description CAP ALUM 1000UF 20% 50V RADIAL
Copy   CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1000µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.35A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 495-6049
B41821A6108M
B41821A6108M-ND

00:04:51 3/24/2019