Add To Favorites
B41821A5688M000 6800µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.40300 $24.03
100 1.83500 $183.50
500 1.39810 $699.05
1,000 1.22333 $1,223.33
2,500 1.17964 $2,949.11
5,000 1.13595 $5,679.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6086-ND
Copy   495-6086-ND
Quantity Available 1,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A5688M000

Copy   B41821A5688M000
Description CAP ALUM 6800UF 20% 25V RADIAL
Copy   CAP ALUM 6800UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6800µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   6800µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.65A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Other Names 495-6086
B41821A5688M
B41821A5688M-ND

02:44:06 10/17/2018