Add To Favorites
B41821A4477M000 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35300 $3.53
100 0.23220 $23.22
500 0.17200 $86.00
1,000 0.14619 $146.19
2,500 0.13759 $343.98
5,000 0.12899 $644.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5982-ND
Copy   495-5982-ND
Quantity Available 9,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A4477M000

Copy   B41821A4477M000
Description CAP ALUM 470UF 20% 16V RADIAL
Copy   CAP ALUM 470UF 20% 16V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 440mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
495-6005-ND B41888C4477M000 EPCOS (TDK) Bulk ? 6,863 - Immediate
$0.66000 1 Not applicable
495-5991-ND B41821B5477M000 EPCOS (TDK) Bulk ? 2,796 - Immediate
$0.49000 1 Not applicable
495-5997-ND B41858C4477M000 EPCOS (TDK) Bulk ? 1,668 - Immediate
$0.71000 1 Not applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-5982
B41821A4477M
B41821A4477M-ND

16:11:37 12/14/2018