Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number B41821A4337M000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B41821A4337M000

Description CAP ALUM 330UF 20% 16V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6580-ND ESH337M025AG3AA KEMET Bulk ? 6,289 - Immediate
$0.35000 1
493-1521-ND UHE1C331MPD Nichicon Bulk ? 3,519 - Immediate
$0.40000 1
493-15471-ND UKW1C331MPD Nichicon Bulk ? 5,334 - Immediate
$0.51000 1
493-15123-ND UFW1C331MPD Nichicon Bulk ? 5,040 - Immediate
$0.29000 1
P5140-ND ECA-1CM331 Panasonic Electronic Components Bulk ? 2,271 - Immediate
$0.33000 1
399-6579-ND ESH337M016AG3AA KEMET Bulk ? 3,041 - Immediate
$0.32000 1
493-1784-ND UPW1C331MPD Nichicon Bulk ? 3,903 - Immediate
$0.50000 1
399-6629-ND ESW337M016AG3AA KEMET Bulk ? 6,894 - Immediate
$0.34000 1
P5154-ND ECA-1EM331 Panasonic Electronic Components Bulk ? 10,024 - Immediate
$0.33000 1
P10246-ND EEU-FC1C331 Panasonic Electronic Components Bulk ? 443 - Immediate
$0.44000 1
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 370mA @ 120Hz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B41821A4337M
B41821A4337M-ND

00:06:13 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10221 $1,226.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback