Add To Favorites
B41821A4108M000 1000µF 16V Aluminum Electrolytic Capacitors Radial, Can 330 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39000 $3.90
100 0.25660 $25.66
500 0.19006 $95.03
1,000 0.16154 $161.54
2,500 0.15204 $380.10
5,000 0.14254 $712.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5981-ND
Copy   495-5981-ND
Quantity Available 16,012
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41821A4108M000

Copy   B41821A4108M000
Description CAP ALUM 1000UF 20% 16V RADIAL
Copy   CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000µF 16V Aluminum Electrolytic Capacitors Radial, Can 330 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1000µF 16V Aluminum Electrolytic Capacitors Radial, Can 330 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 330 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 790mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-5981
B41821A4108M
B41821A4108M-ND

04:11:02 12/19/2018