Add To Favorites
Photo Not Available
B41790A7528Q001 5200µF 35V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 27 mOhm @ 100Hz 5000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,240 6.98306 $22,625.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B41790A7528Q001-ND
Copy   B41790A7528Q001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41790A7528Q001

Copy   B41790A7528Q001
Description CAP ALUM 5200UF 35V THROUGH HOLE
Copy   CAP ALUM 5200UF 35V THROUGH HOLE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5200µF 35V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 27 mOhm @ 100Hz 5000 Hrs @ 125°C

Copy   5200µF 35V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 27 mOhm @ 100Hz 5000 Hrs @ 125°C
Documents & Media
Datasheets B41690, 41790 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41790
Packaging ? Tray ?
Part Status Active
Capacitance 5200µF
Tolerance -10%, +30%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 27 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 7.2A @ 10kHz
Impedance 14 mOhms
Lead Spacing 0.423" (10.75mm)
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 1.535" (39.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Mounting Ring - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 648
Other Names B41790A7528Q 1
B41790A7528Q 1
B41790A7528Q1
B41790A7528Q1-ND

23:46:59 2/22/2019